Part Details for RC12K78R7FT by Fenghua (HK) Electronics Ltd
Overview of RC12K78R7FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K78R7FT
RC12K78R7FT CAD Models
RC12K78R7FT Part Data Attributes
|
RC12K78R7FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K78R7FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC12K78R7FT
This table gives cross-reference parts and alternative options found for RC12K78R7FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K78R7FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512F78R7E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC12K78R7FT vs CR2512F78R7E04 |
CR-12FL4--78R7- | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RC12K78R7FT vs CR-12FL4--78R7- |
RMC-2478R7FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RC12K78R7FT vs RMC-2478R7FB |
FCF25FV78R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC12K78R7FT vs FCF25FV78R7 |
RC12K78R7FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC12K78R7FT vs RC12K78R7FBG |
RC2512FK-0778R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC12K78R7FT vs RC2512FK-0778R7 |
CR2512-FX-78R7ELF | Fixed Resistor, Ruthenium Oxide, 1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | RC12K78R7FT vs CR2512-FX-78R7ELF |
CR2512F78R7D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC12K78R7FT vs CR2512F78R7D50 |
RC2512FK-0778R7L | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC12K78R7FT vs RC2512FK-0778R7L |
RK73HW3ALTED78R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC12K78R7FT vs RK73HW3ALTED78R7F |