Filter Your Search
1 - 3 of 3 results
|
RC12K78R7FTL
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 78.7 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
RC12K78R7FTG
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Yes | Active | 78.7 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | ||
|
RC12K78R7FT
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 78.7 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 |