Part Details for RC2512FK-0778R7 by YAGEO Corporation
Overview of RC2512FK-0778R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512FK-0778R7
RC2512FK-0778R7 CAD Models
RC2512FK-0778R7 Part Data Attributes
|
RC2512FK-0778R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-0778R7
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2512(F TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-0778R7
This table gives cross-reference parts and alternative options found for RC2512FK-0778R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-0778R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512F78R7E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC2512FK-0778R7 vs CR2512F78R7E04 |
CR-12FL4--78R7- | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RC2512FK-0778R7 vs CR-12FL4--78R7- |
RMC-2478R7FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RC2512FK-0778R7 vs RMC-2478R7FB |
FCF25FV78R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-0778R7 vs FCF25FV78R7 |
RC12K78R7FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512FK-0778R7 vs RC12K78R7FBG |
CR2512-FX-78R7ELF | Fixed Resistor, Ruthenium Oxide, 1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | RC2512FK-0778R7 vs CR2512-FX-78R7ELF |
CR2512F78R7D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC2512FK-0778R7 vs CR2512F78R7D50 |
RC2512FK-0778R7L | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512FK-0778R7 vs RC2512FK-0778R7L |
RK73HW3ALTED78R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-0778R7 vs RK73HW3ALTED78R7F |
RK73HW3ARTTEB78R7F | RESISTOR | KOA Corporation | RC2512FK-0778R7 vs RK73HW3ARTTEB78R7F |