Part Details for RC1206DR-0716KP by YAGEO Corporation
Overview of RC1206DR-0716KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206DR-0716KP
RC1206DR-0716KP CAD Models
RC1206DR-0716KP Part Data Attributes
|
RC1206DR-0716KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-0716KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-0716KP
This table gives cross-reference parts and alternative options found for RC1206DR-0716KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-0716KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1602-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RC1206DR-0716KP vs MC1206P-1602-DTQ |
SR1206DR-0716KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-0716KP vs SR1206DR-0716KL |
MC1206P-1602-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206DR-0716KP vs MC1206P-1602-DB101 |
RK73H2BRTTDD1602D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206DR-0716KP vs RK73H2BRTTDD1602D |
RMSW32K163DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206DR-0716KP vs RMSW32K163DB |
SCR32-163DB | Fixed Resistor, 0.33W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RC1206DR-0716KP vs SCR32-163DB |
CR-06DL6---16K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206DR-0716KP vs CR-06DL6---16K |
RK73H2BXBK1602D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206DR-0716KP vs RK73H2BXBK1602D |
AC1206DR-0716KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-0716KP vs AC1206DR-0716KL |
RC1206DR-1316KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-0716KP vs RC1206DR-1316KP |