Part Details for RMSW32K163DB by Kamaya Inc
Overview of RMSW32K163DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW32K163DB
RMSW32K163DB CAD Models
RMSW32K163DB Part Data Attributes
|
RMSW32K163DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW32K163DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMSW32K163DB
This table gives cross-reference parts and alternative options found for RMSW32K163DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32K163DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1602-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RMSW32K163DB vs MC1206P-1602-DTQ |
RMS12R-16K-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RMSW32K163DB vs RMS12R-16K-D |
ERJU08D1602V | Fixed Resistor, | Panasonic Electronic Components | RMSW32K163DB vs ERJU08D1602V |
RM12DTN1602 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RMSW32K163DB vs RM12DTN1602 |
AC1206DR-1316KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMSW32K163DB vs AC1206DR-1316KL |
RK73H2BTBK1602D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMSW32K163DB vs RK73H2BTBK1602D |
CR-06DLA---16K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMSW32K163DB vs CR-06DLA---16K |
CR1206-4W-1602DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RMSW32K163DB vs CR1206-4W-1602DPT-13 |
MC1206-1602-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMSW32K163DB vs MC1206-1602-DT101 |
MC1206P-1602-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMSW32K163DB vs MC1206P-1602-DT101W |