Part Details for RK73H2BXBK1602D by KOA Speer Electronics Inc
Overview of RK73H2BXBK1602D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXBK1602D
RK73H2BXBK1602D CAD Models
RK73H2BXBK1602D Part Data Attributes
|
RK73H2BXBK1602D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXBK1602D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXBK1602D
This table gives cross-reference parts and alternative options found for RK73H2BXBK1602D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXBK1602D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1602-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BXBK1602D vs MC1206P-1602-DTQ |
RMS12R-16K-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BXBK1602D vs RMS12R-16K-D |
ERJU08D1602V | Fixed Resistor, | Panasonic Electronic Components | RK73H2BXBK1602D vs ERJU08D1602V |
RM12DTN1602 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RK73H2BXBK1602D vs RM12DTN1602 |
AC1206DR-1316KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXBK1602D vs AC1206DR-1316KL |
RK73H2BTBK1602D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXBK1602D vs RK73H2BTBK1602D |
CR-06DLA---16K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BXBK1602D vs CR-06DLA---16K |
CR1206-4W-1602DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BXBK1602D vs CR1206-4W-1602DPT-13 |
MC1206-1602-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BXBK1602D vs MC1206-1602-DT101 |
MC1206P-1602-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BXBK1602D vs MC1206P-1602-DT101W |