Part Details for RC0805FRG1.62R by YAGEO Corporation
Overview of RC0805FRG1.62R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FRG1.62R
RC0805FRG1.62R CAD Models
RC0805FRG1.62R Part Data Attributes
|
RC0805FRG1.62R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FRG1.62R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FRG1.62R
This table gives cross-reference parts and alternative options found for RC0805FRG1.62R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FRG1.62R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FL5--1R62 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FRG1.62R vs CR-05FL5--1R62 |
RC0805FRG131R62L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FRG1.62R vs RC0805FRG131R62L |
PWC0805-1.62F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 1.62ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | RC0805FRG1.62R vs PWC0805-1.62F |
9C08052A1R62FGPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FRG1.62R vs 9C08052A1R62FGPF4 |
RC0805FRG101R62 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FRG1.62R vs RC0805FRG101R62 |
RC0805FRG071R62L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FRG1.62R vs RC0805FRG071R62L |
RMAW20-1R62FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FRG1.62R vs RMAW20-1R62FTP |
CRCW08051R62FNTC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FRG1.62R vs CRCW08051R62FNTC |
RC0805FRG071R62 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FRG1.62R vs RC0805FRG071R62 |
CR21-1R62FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | RC0805FRG1.62R vs CR21-1R62FE |