Part Details for RC0805FRG071R62L by YAGEO Corporation
Overview of RC0805FRG071R62L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FRG071R62L
RC0805FRG071R62L CAD Models
RC0805FRG071R62L Part Data Attributes
|
RC0805FRG071R62L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FRG071R62L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FRG071R62L
This table gives cross-reference parts and alternative options found for RC0805FRG071R62L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FRG071R62L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FRG131R62L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FRG071R62L vs RC0805FRG131R62L |
RC0805FRG071R62 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FRG071R62L vs RC0805FRG071R62 |
RC0805FRG1.62R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FRG071R62L vs RC0805FRG1.62R |
CR21-1R62FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | RC0805FRG071R62L vs CR21-1R62FE |
9C08052A1R62FGPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FRG071R62L vs 9C08052A1R62FGPF4 |
RC0805FRG131R62 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FRG071R62L vs RC0805FRG131R62 |
RMAW20-1R62FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FRG071R62L vs RMAW20-1R62FTP |
CR-05FL5--1R62 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FRG071R62L vs CR-05FL5--1R62 |
RC0805FRG101R62 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FRG071R62L vs RC0805FRG101R62 |
CRCW08051R62FNTC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FRG071R62L vs CRCW08051R62FNTC |