Part Details for CR-05FL5--1R62 by Viking Tech Corp
Overview of CR-05FL5--1R62 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05FL5--1R62
CR-05FL5--1R62 CAD Models
CR-05FL5--1R62 Part Data Attributes
|
CR-05FL5--1R62
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05FL5--1R62
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05FL5--1R62
This table gives cross-reference parts and alternative options found for CR-05FL5--1R62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05FL5--1R62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FRG131R62L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR-05FL5--1R62 vs RC0805FRG131R62L |
RC0805FRG071R62 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05FL5--1R62 vs RC0805FRG071R62 |
RC0805FRG1.62R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05FL5--1R62 vs RC0805FRG1.62R |
CR21-1R62FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | CR-05FL5--1R62 vs CR21-1R62FE |
RC0805FRG071R62L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR-05FL5--1R62 vs RC0805FRG071R62L |
9C08052A1R62FGPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05FL5--1R62 vs 9C08052A1R62FGPF4 |
RC0805FRG131R62 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05FL5--1R62 vs RC0805FRG131R62 |
RMAW20-1R62FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CR-05FL5--1R62 vs RMAW20-1R62FTP |
RC0805FRG101R62 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05FL5--1R62 vs RC0805FRG101R62 |
CRCW08051R62FNTC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.62ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR-05FL5--1R62 vs CRCW08051R62FNTC |