Part Details for RC0805DR-13422KP by YAGEO Corporation
Overview of RC0805DR-13422KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805DR-13422KP
RC0805DR-13422KP CAD Models
RC0805DR-13422KP Part Data Attributes
|
RC0805DR-13422KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-13422KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-13422KP
This table gives cross-reference parts and alternative options found for RC0805DR-13422KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-13422KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTED4223D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-13422KP vs RK73H2AXTED4223D |
RS05K4223DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-13422KP vs RS05K4223DBL |
CR0805-10W-4223DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805DR-13422KP vs CR0805-10W-4223DPT |
RMCS0805DT422K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805DR-13422KP vs RMCS0805DT422K |
RMS10R-422K-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805DR-13422KP vs RMS10R-422K-D |
RS05K4223DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-13422KP vs RS05K4223DB |
RS05K4223DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-13422KP vs RS05K4223DTG |
RS05K4223DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-13422KP vs RS05K4223DBG |
ADF0805422K0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-13422KP vs ADF0805422K0.5%100PPM/KKP10 |
CR0805-10W-4223DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0805DR-13422KP vs CR0805-10W-4223DT |