Part Details for RS05K4223DTG by Fenghua (HK) Electronics Ltd
Overview of RS05K4223DTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS05K4223DTG
RS05K4223DTG CAD Models
RS05K4223DTG Part Data Attributes
|
RS05K4223DTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS05K4223DTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RS05K4223DTG
This table gives cross-reference parts and alternative options found for RS05K4223DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS05K4223DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTED4223D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RS05K4223DTG vs RK73H2AXTED4223D |
RS05K4223DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS05K4223DTG vs RS05K4223DBL |
CR0805-10W-4223DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RS05K4223DTG vs CR0805-10W-4223DPT |
RMCS0805DT422K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS05K4223DTG vs RMCS0805DT422K |
RMS10R-422K-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RS05K4223DTG vs RMS10R-422K-D |
RS05K4223DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS05K4223DTG vs RS05K4223DB |
RS05K4223DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS05K4223DTG vs RS05K4223DBG |
ADF0805422K0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RS05K4223DTG vs ADF0805422K0.5%100PPM/KKP10 |
CR0805-10W-4223DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RS05K4223DTG vs CR0805-10W-4223DT |
CDF0805422K0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RS05K4223DTG vs CDF0805422K0.5%100PPM/KNS |