Part Details for ADF0805422K0.5%100PPM/KKP10 by Microtech GmbH Electronic
Overview of ADF0805422K0.5%100PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF0805422K0.5%100PPM/KKP10
ADF0805422K0.5%100PPM/KKP10 CAD Models
ADF0805422K0.5%100PPM/KKP10 Part Data Attributes
|
ADF0805422K0.5%100PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF0805422K0.5%100PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ADF0805422K0.5%100PPM/KKP10
This table gives cross-reference parts and alternative options found for ADF0805422K0.5%100PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0805422K0.5%100PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTED4223D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | ADF0805422K0.5%100PPM/KKP10 vs RK73H2AXTED4223D |
RS05K4223DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ADF0805422K0.5%100PPM/KKP10 vs RS05K4223DBL |
CR0805-10W-4223DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | ADF0805422K0.5%100PPM/KKP10 vs CR0805-10W-4223DPT |
RMCS0805DT422K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ADF0805422K0.5%100PPM/KKP10 vs RMCS0805DT422K |
RMS10R-422K-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | ADF0805422K0.5%100PPM/KKP10 vs RMS10R-422K-D |
RS05K4223DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ADF0805422K0.5%100PPM/KKP10 vs RS05K4223DB |
RS05K4223DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ADF0805422K0.5%100PPM/KKP10 vs RS05K4223DTG |
RS05K4223DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ADF0805422K0.5%100PPM/KKP10 vs RS05K4223DBG |
CR0805-10W-4223DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | ADF0805422K0.5%100PPM/KKP10 vs CR0805-10W-4223DT |
CDF0805422K0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | ADF0805422K0.5%100PPM/KKP10 vs CDF0805422K0.5%100PPM/KNS |