RC0805BR-13383RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RC0805BR-13383RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0805BR-13383RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0805BR-13383RL by YAGEO Corporation

RC0805BR-13383RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
383 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RC0805BR-13383RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RC0805BR-13383RL

This table gives cross-reference parts and alternative options found for RC0805BR-13383RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805BR-13383RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMS10R-383R-B Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc RC0805BR-13383RL vs RMS10R-383R-B
CR103830B Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RC0805BR-13383RL vs CR103830B
CR-05BLB--383R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RC0805BR-13383RL vs CR-05BLB--383R
CR0805B383RP05 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd RC0805BR-13383RL vs CR0805B383RP05
CR-05BLF--383R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RC0805BR-13383RL vs CR-05BLF--383R
RGC0805BTD383R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RC0805BR-13383RL vs RGC0805BTD383R
RTT053830BP3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ralec RC0805BR-13383RL vs RTT053830BP3
CR0805TT100W383R+-0.1% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc RC0805BR-13383RL vs CR0805TT100W383R+-0.1%
RM10BTN3830 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd RC0805BR-13383RL vs RM10BTN3830
WF08H3830BTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RC0805BR-13383RL vs WF08H3830BTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805BR-13383RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805BR-13383RL by YAGEO Corporation

  • Please alert me when RC0805BR-13383RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0805BR-13383RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805BR-13383RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0805BR-13383RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805BR-13383RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805BR-13383RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: