Part Details for RC0603FR-071.54RL by YAGEO Corporation
Overview of RC0603FR-071.54RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S05-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 10 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64991-S15-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 30 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64991-G35-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 70 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. |
Part Details for RC0603FR-071.54RL
RC0603FR-071.54RL CAD Models
RC0603FR-071.54RL Part Data Attributes
|
RC0603FR-071.54RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-071.54RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.54 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0603FR-071.54RL
This table gives cross-reference parts and alternative options found for RC0603FR-071.54RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-071.54RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FRG101R54L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-071.54RL vs RC0603FRG101R54L |
9C06034A1R54FLT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-071.54RL vs 9C06034A1R54FLT |
RC0603FRG131R54 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-071.54RL vs RC0603FRG131R54 |
RC0603FRG071R54 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-071.54RL vs RC0603FRG071R54 |
RC0603FRG071R54L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | RC0603FR-071.54RL vs RC0603FRG071R54L |
RC0603FRG131R54L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | RC0603FR-071.54RL vs RC0603FRG131R54L |
9C06031A1R54FLT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-071.54RL vs 9C06031A1R54FLT |
RK73H1JT1R54F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.54ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-071.54RL vs RK73H1JT1R54F |
RC0603FRG101R54 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-071.54RL vs RC0603FRG101R54 |
RK73H1JXTD1R54F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-071.54RL vs RK73H1JXTD1R54F |