Part Details for RC0603FRG131R54 by YAGEO Corporation
Overview of RC0603FRG131R54 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603FRG131R54
RC0603FRG131R54 CAD Models
RC0603FRG131R54 Part Data Attributes
|
RC0603FRG131R54
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FRG131R54
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.54 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0603FRG131R54
This table gives cross-reference parts and alternative options found for RC0603FRG131R54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FRG131R54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FRG101R54L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FRG131R54 vs RC0603FRG101R54L |
9C06034A1R54FLT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FRG131R54 vs 9C06034A1R54FLT |
RC0603FRG071R54 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FRG131R54 vs RC0603FRG071R54 |
RC0603FRG071R54L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | RC0603FRG131R54 vs RC0603FRG071R54L |
RC0603FRG131R54L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | RC0603FRG131R54 vs RC0603FRG131R54L |
9C06031A1R54FLT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FRG131R54 vs 9C06031A1R54FLT |
RK73H1JT1R54F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.54ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | RC0603FRG131R54 vs RK73H1JT1R54F |
RC0603FRG101R54 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FRG131R54 vs RC0603FRG101R54 |
RK73H1JXTD1R54F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FRG131R54 vs RK73H1JXTD1R54F |
9C06034A1R54FLHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.54ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RC0603FRG131R54 vs 9C06034A1R54FLHFT |