Part Details for 9C06034A1R54FLT by YAGEO Corporation
Overview of 9C06034A1R54FLT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C06034A1R54FLT
9C06034A1R54FLT CAD Models
9C06034A1R54FLT Part Data Attributes
|
9C06034A1R54FLT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C06034A1R54FLT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | 9C | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.54 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 9C06034A1R54FLT
This table gives cross-reference parts and alternative options found for 9C06034A1R54FLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C06034A1R54FLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603FRG071R54 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | 9C06034A1R54FLT vs RC0603FRG071R54 |
RK73H1JXTDD1R54F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | 9C06034A1R54FLT vs RK73H1JXTDD1R54F |
9C06034A1R54FLHFT | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.54ohm, SURFACE MOUNT, 0603, CHIP | 9C06034A1R54FLT vs 9C06034A1R54FLHFT |
RK73H1JT1R54F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.54ohm, SURFACE MOUNT, 0603, CHIP | 9C06034A1R54FLT vs RK73H1JT1R54F |
RC0603FRG1.54R | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.54ohm, SURFACE MOUNT, 0603, CHIP | 9C06034A1R54FLT vs RC0603FRG1.54R |
9C06031A1R54FLHFT | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.54ohm, SURFACE MOUNT, 0603, CHIP | 9C06034A1R54FLT vs 9C06031A1R54FLHFT |
RC0603FRG071R54L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | 9C06034A1R54FLT vs RC0603FRG071R54L |
9C06031A1R54FLT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | 9C06034A1R54FLT vs 9C06031A1R54FLT |
9C06034A1R54FLPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 9C06034A1R54FLT vs 9C06034A1R54FLPFT |
RC0603FRG101R54 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.54ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | 9C06034A1R54FLT vs RC0603FRG101R54 |