Part Details for RBP06DTS16R9 by TA-I Technology Co Ltd
Overview of RBP06DTS16R9 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06DTS16R9
RBP06DTS16R9 CAD Models
RBP06DTS16R9 Part Data Attributes
|
RBP06DTS16R9
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06DTS16R9
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(D TOL,50PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RBP06DTS16R9
This table gives cross-reference parts and alternative options found for RBP06DTS16R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06DTS16R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603M-16R9-DT50 | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06DTS16R9 vs BLU0603M-16R9-DT50 |
CRT0603-DZ-16R9EAS | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RBP06DTS16R9 vs CRT0603-DZ-16R9EAS |
RP73G1J16R9DTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 16.9ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RBP06DTS16R9 vs RP73G1J16R9DTDF |
BLU0603-16R9-DB50Q | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06DTS16R9 vs BLU0603-16R9-DB50Q |
BLU0603A-16R9-DT50Q | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06DTS16R9 vs BLU0603A-16R9-DT50Q |
BLU0603A-16R9-DT50W | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06DTS16R9 vs BLU0603A-16R9-DT50W |
RT0603DRE0716R9L | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RBP06DTS16R9 vs RT0603DRE0716R9L |
BLU0603M-16R9-DT50W | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06DTS16R9 vs BLU0603M-16R9-DT50W |
TP0350D16R9R4E | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06DTS16R9 vs TP0350D16R9R4E |
BLU0603ER-16R9-DB50Q | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06DTS16R9 vs BLU0603ER-16R9-DB50Q |