Filter Your Search
1 - 1 of 1 results
|
RBP06DTS16R9
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 16.9 Ω | 0.5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RBP | 70 °C | RBP06(D TOL,50PPM) | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |