Part Details for RT0603DRE0716R9L by YAGEO Corporation
Overview of RT0603DRE0716R9L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE0716R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603DRE0716R9L-ND
|
DigiKey | RES SMD 16.9 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
RT0603DRE0716R9L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 16.9Ohm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE0716R9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0603DRE0716R9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 16.9 Ohms 0.5% RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Ozdisan Elektronik | RES.(1608) 0603 16.9 Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0156 / $0.0190 | RFQ |
Part Details for RT0603DRE0716R9L
RT0603DRE0716R9L CAD Models
RT0603DRE0716R9L Part Data Attributes
|
RT0603DRE0716R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE0716R9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE0716R9L
This table gives cross-reference parts and alternative options found for RT0603DRE0716R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE0716R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603M-16R9-DT50 | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0716R9L vs BLU0603M-16R9-DT50 |
CRT0603-DZ-16R9EAS | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603DRE0716R9L vs CRT0603-DZ-16R9EAS |
RP73G1J16R9DTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 16.9ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603DRE0716R9L vs RP73G1J16R9DTDF |
BLU0603-16R9-DB50Q | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0716R9L vs BLU0603-16R9-DB50Q |
BLU0603A-16R9-DT50Q | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0716R9L vs BLU0603A-16R9-DT50Q |
BLU0603A-16R9-DT50W | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0716R9L vs BLU0603A-16R9-DT50W |
BLU0603M-16R9-DT50W | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0716R9L vs BLU0603M-16R9-DT50W |
TP0350D16R9R4E | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRE0716R9L vs TP0350D16R9R4E |
BLU0603ER-16R9-DB50Q | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0716R9L vs BLU0603ER-16R9-DB50Q |
AT0603DRE0716R9L | Fixed Resistor, Thin Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRE0716R9L vs AT0603DRE0716R9L |