Part Details for RBP06BTK1471 by TA-I Technology Co Ltd
Overview of RBP06BTK1471 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06BTK1471
RBP06BTK1471 CAD Models
RBP06BTK1471 Part Data Attributes
|
RBP06BTK1471
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06BTK1471
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1470ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(BC TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RBP06BTK1471
This table gives cross-reference parts and alternative options found for RBP06BTK1471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06BTK1471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06031K470.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06BTK1471 vs CMP06031K470.05%10PPM/KNP10 |
RN731JLTD1471A10 | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBP06BTK1471 vs RN731JLTD1471A10 |
RT0603WRB071K47 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RBP06BTK1471 vs RT0603WRB071K47 |
RP73C1J1K47BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 1470ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RBP06BTK1471 vs RP73C1J1K47BTDF |
RN731JTTD1471A10 | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBP06BTK1471 vs RN731JTTD1471A10 |
P0603Y1471BBT | RES,SMT,THIN FILM,1.47K OHMS,75WV,.1% +/-TOL,-10,10PPM TC,0603 CASE | Vishay Sfernice | RBP06BTK1471 vs P0603Y1471BBT |
BLU0603-1471-BT10Q | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBP06BTK1471 vs BLU0603-1471-BT10Q |
RNCF0603BTT1K47 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RBP06BTK1471 vs RNCF0603BTT1K47 |
P0603Y1471BGT | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBP06BTK1471 vs P0603Y1471BGT |
RT0603WRB131K47 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RBP06BTK1471 vs RT0603WRB131K47 |