Part Details for BLU0603-1471-BT10Q by RCD Components Inc
Overview of BLU0603-1471-BT10Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1471EVB-2P6 | Renesas Electronics Corporation | Evaluation Board for F1471 RF Amplifier - 2300MHz to 2900MHz Frequency Band | |
F1471NTGI | Renesas Electronics Corporation | High Linearity, 0.5W RF Driver Amplifier - 400MHz to 4200MHz | |
F1471EVB-0P9 | Renesas Electronics Corporation | Evaluation Board for F1471 RF Amplifier - 700MHz to 1100MHz Frequency Band |
Part Details for BLU0603-1471-BT10Q
BLU0603-1471-BT10Q CAD Models
BLU0603-1471-BT10Q Part Data Attributes
|
BLU0603-1471-BT10Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1471-BT10Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1471-BT10Q
This table gives cross-reference parts and alternative options found for BLU0603-1471-BT10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1471-BT10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-1471-BT10Q | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1471-BT10Q vs BLU0603ER-1471-BT10Q |
AR03BTBX1471 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603-1471-BT10Q vs AR03BTBX1471 |
TP0310B1471T4E | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603-1471-BT10Q vs TP0310B1471T4E |
BLU0603P-1471-BT10Q | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-1471-BT10Q vs BLU0603P-1471-BT10Q |
RN73H1JGTD1471A10 | Fixed Resistor, Metal Film, 0.1W, 1470ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-1471-BT10Q vs RN73H1JGTD1471A10 |
RT0603WRB131K47 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | BLU0603-1471-BT10Q vs RT0603WRB131K47 |
RT0603WRB071K47 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | BLU0603-1471-BT10Q vs RT0603WRB071K47 |
AMF06031K470.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1471-BT10Q vs AMF06031K470.05%10PPM/KNP10 |
RN731JLTDD1471A10 | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-1471-BT10Q vs RN731JLTDD1471A10 |
P0603Y1471BNT | RES,SMT,THIN FILM,1.47K OHMS,75WV,.1% +/-TOL,-10,10PPM TC,0603 CASE | Vishay Sfernice | BLU0603-1471-BT10Q vs P0603Y1471BNT |