Part Details for RT0603WRB071K47 by YAGEO Corporation
Overview of RT0603WRB071K47 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603WRB071K47
RT0603WRB071K47 CAD Models
RT0603WRB071K47 Part Data Attributes
|
RT0603WRB071K47
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRB071K47
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRB071K47
This table gives cross-reference parts and alternative options found for RT0603WRB071K47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRB071K47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06031K470.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603WRB071K47 vs CMP06031K470.05%10PPM/KNP10 |
RN731JLTD1471A10 | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603WRB071K47 vs RN731JLTD1471A10 |
RP73C1J1K47BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 1470ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603WRB071K47 vs RP73C1J1K47BTDF |
RN731JTTD1471A10 | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603WRB071K47 vs RN731JTTD1471A10 |
P0603Y1471BBT | RES,SMT,THIN FILM,1.47K OHMS,75WV,.1% +/-TOL,-10,10PPM TC,0603 CASE | Vishay Sfernice | RT0603WRB071K47 vs P0603Y1471BBT |
BLU0603-1471-BT10Q | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603WRB071K47 vs BLU0603-1471-BT10Q |
RNCF0603BTT1K47 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603WRB071K47 vs RNCF0603BTT1K47 |
P0603Y1471BGT | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603WRB071K47 vs P0603Y1471BGT |
RT0603WRB131K47 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RT0603WRB071K47 vs RT0603WRB131K47 |
AMF06031K470.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603WRB071K47 vs AMF06031K470.1%10PPM/KKP10 |