Part Details for RB521S-30 by Comchip Technology Corporation Ltd
Overview of RB521S-30 by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RB521S-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-RB521S-30
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=30V, IO=0.2A RoHS: Compliant | 31473 |
|
$0.0460 / $0.3900 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 35 Volt, EMD2 | 4800 |
|
$0.2450 / $0.7000 | Buy Now |
|
NAC | Rectifier Diode, Schottky, 1 Element,0.2A,30VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 42000 |
|
RFQ | |
|
PUI | Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 42000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 42000 |
|
RFQ |
Part Details for RB521S-30
RB521S-30 CAD Models
RB521S-30 Part Data Attributes
|
RB521S-30
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
RB521S-30
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB521S-30
This table gives cross-reference parts and alternative options found for RB521S-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB521S-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB521S-30 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | RB521S-30 vs RB521S-30 |
RB521S30_R1_00001 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB521S-30 vs RB521S30_R1_00001 |
RB521S30T/R7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB521S-30 vs RB521S30T/R7 |
RB521S30T5G | 200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 8000-REEL | onsemi | RB521S-30 vs RB521S30T5G |
RB521S30 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB521S-30 vs RB521S30 |
RB521S30-R1-10001 | Rectifier Diode, | PanJit Semiconductor | RB521S-30 vs RB521S30-R1-10001 |
RB521S-30TE61 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB521S-30 vs RB521S-30TE61 |
RB521S-30 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | RB521S-30 vs RB521S-30 |
RB521S30T/R13 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB521S-30 vs RB521S30T/R13 |
RB521S-30 | Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 30V; IAV Max (A): 0.2; VFM Max (V): 0.5V; @ IF (A): 0.2A; IR Max (uA): 30uA; @VR (V): 10V; Pin: F1; Package: SOD-523 | Galaxy Microelectronics | RB521S-30 vs RB521S-30 |