-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4603
|
Newark | Schottky Diode, 30V, 0.2A, Sod-523 Rohs Compliant: Yes |Onsemi RB521S30T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0190 / $0.0300 | Buy Now |
DISTI #
RB521S30T5GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23505 In Stock |
|
$0.0134 / $0.1000 | Buy Now |
DISTI #
RB521S30T5G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: RB521S30T5G) RoHS: Compliant Min Qty: 48000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0146 | Buy Now |
DISTI #
863-RB521S30T5G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE RoHS: Compliant | 32227 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
V36:1790_07291081
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks Date Code: 2436 | Americas - 40000 |
|
$0.0128 / $0.0190 | Buy Now |
DISTI #
V72:2272_07291081
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2232 Container: Cut Strips | Americas - 34 |
|
$0.0321 / $0.0933 | Buy Now |
|
Future Electronics | 30V, 0.2A, 2-Pin,Diode Schottky,SOD-523. RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 8000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0131 / $0.0147 | Buy Now |
|
Future Electronics | 30V, 0.2A, 2-Pin,Diode Schottky,SOD-523. RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 8000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0131 / $0.0147 | Buy Now |
|
Onlinecomponents.com | 200 mA, 30 V, Schottky Diode |
48000 In Stock |
|
$0.0149 / $0.0188 | Buy Now |
DISTI #
83641222
|
Verical | Diode Schottky 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2432 | Americas - 48000 |
|
$0.0203 / $0.0244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB521S30T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
RB521S30T5G
onsemi
200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 8000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |