Part Details for RB521S30_R1_00001 by PanJit Semiconductor
Overview of RB521S30_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for RB521S30_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-RB521S30R100001
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V,Schottky,SOD-523,0.2A RoHS: Compliant | 155258 |
|
$0.0160 / $0.1100 | Buy Now |
|
Bristol Electronics | 500000 |
|
RFQ | ||
DISTI #
RB521S30-R1
|
TME | Diode: Schottky switching, SOD523, SMD, 30V, 0.2A, reel,tape Min Qty: 1 | 9170 |
|
$0.0235 / $0.0452 | Buy Now |
|
NAC | 30V,Schottky,SOD-523,0.2A RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
RB521S30_R1_00001
|
Avnet Silica | SOD 523/0.1A/30V/Schottky Diode/SMD/ (Alt: RB521S30_R1_00001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOD-523 Forward Surge Current Ifsm1A Reverse peak voltage Vrrm30V Voltage Rating30V Forward current If0.2A | 50000 |
|
$0.0110 | Buy Now |
Part Details for RB521S30_R1_00001
RB521S30_R1_00001 CAD Models
RB521S30_R1_00001 Part Data Attributes
|
RB521S30_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB521S30_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB521S30_R1_00001
This table gives cross-reference parts and alternative options found for RB521S30_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB521S30_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB521S-30TE61 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | RB521S30_R1_00001 vs RB521S-30TE61 |
RB521S-30 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | RB521S30_R1_00001 vs RB521S-30 |
RB521S30-R2-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | RB521S30_R1_00001 vs RB521S30-R2-10001 |
RB521S30T/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RB521S30_R1_00001 vs RB521S30T/R13 |
RB521S-30 | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), | RB521S30_R1_00001 vs RB521S-30 |
RB521S30 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RB521S30_R1_00001 vs RB521S30 |
RB521SM-30T2R | ROHM Semiconductor | $0.0578 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | RB521S30_R1_00001 vs RB521SM-30T2R |
RB521S-30 | Galaxy Microelectronics | Check for Price | Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 30V; IAV Max (A): 0.2; VFM Max (V): 0.5V; @ IF (A): 0.2A; IR Max (uA): 30uA; @VR (V): 10V; Pin: F1; Package: SOD-523 | RB521S30_R1_00001 vs RB521S-30 |
RB521SM-30 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, ULTRA SMALL, PLASTIC, SC-79, EMD2, 2 PIN | RB521S30_R1_00001 vs RB521SM-30 |