There are no models available for this part yet.
Overview of RAC164D221JBTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
CAD Models for RAC164D221JBTP by Kamaya Inc
Part Data Attributes for RAC164D221JBTP by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
220 Ω
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RAC164D
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TAPE, PAPER
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
220 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Series
|
RAC164D(J TOL)
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for RAC164D221JBTP
This table gives cross-reference parts and alternative options found for RAC164D221JBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC164D221JBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4LTE221J | RES NET,METAL ALLOY,220 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RAC164D221JBTP vs CN1J4LTE221J |
RAC164D2200.05R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAC164D221JBTP vs RAC164D2200.05R |
CN1J4RTTDD221J | RES NET,THICK FILM,220 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RAC164D221JBTP vs CN1J4RTTDD221J |
CN1J4TBK221J | RES NET,THICK FILM,220 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RAC164D221JBTP vs CN1J4TBK221J |
CN1J4RTTD221J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAC164D221JBTP vs CN1J4RTTD221J |
CREA08221J | Array/Network Resistor, Isolated, 0.063W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Akahane Electronics Ind Corp | RAC164D221JBTP vs CREA08221J |
RAC164D221JBT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RAC164D221JBTP vs RAC164D221JBT |
CN1J4RTBK221J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAC164D221JBTP vs CN1J4RTBK221J |
RACF164DJT220R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | SEI Stackpole Electronics Inc | RAC164D221JBTP vs RACF164DJT220R |
RAC16-4D-2205% | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | RAC164D221JBTP vs RAC16-4D-2205% |