There are no models available for this part yet.
Overview of CN1J4RTBK221J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CN1J4RTBK221J by KOA Speer Electronics Inc
Part Data Attributes for CN1J4RTBK221J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Chip
|
First Element Resistance
|
220 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
220 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CN1J4RTBK221J
This table gives cross-reference parts and alternative options found for CN1J4RTBK221J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4RTBK221J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC16-4D-2205% | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4RTBK221J vs RAC16-4D-2205% |
RACF164DJT220R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4RTBK221J vs RACF164DJT220R |
RACF164D2205%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CN1J4RTBK221J vs RACF164D2205%R |
CN1J4TBK221J | RES NET,THICK FILM,220 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CN1J4RTBK221J vs CN1J4TBK221J |
CN1J4RTTDD221J | RES NET,THICK FILM,220 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CN1J4RTBK221J vs CN1J4RTTDD221J |
RAC164D221JBTP | Array/Network Resistor, Isolated, 0.25W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Kamaya Inc | CN1J4RTBK221J vs RAC164D221JBTP |
CN1J4LTE221J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4RTBK221J vs CN1J4LTE221J |
CN1J4TTD221J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4RTBK221J vs CN1J4TTD221J |
CREA08221J | Array/Network Resistor, Isolated, 0.063W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Akahane Electronics Ind Corp | CN1J4RTBK221J vs CREA08221J |
CN1J4RTTD221J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4RTBK221J vs CN1J4RTTD221J |