CN1J4TBK221J
KOA Corporation
Description: RES NET,THICK FILM,220 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE

Overview of CN1J4TBK221J by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CN1J4TBK221J by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN1J4TBK221J by KOA Corporation

CN1J4TBK221J
KOA Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA CORP
Package Description
SMT, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.063 W
Reference Standard
AEC-Q200
Resistance
220 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CN1J4TBK221J
    KOA Corporation
    RES NET,THICK FILM,220 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE
    VS

Alternate Parts for CN1J4TBK221J

This table gives cross-reference parts and alternative options found for CN1J4TBK221J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4TBK221J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAC16-4D-2205% RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc CN1J4TBK221J vs RAC16-4D-2205%
RACF164DJT220R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP SEI Stackpole Electronics Inc CN1J4TBK221J vs RACF164DJT220R
RACF164D2205%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1J4TBK221J vs RACF164D2205%R
CN1J4RTTDD221J RES NET,THICK FILM,220 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation CN1J4TBK221J vs CN1J4RTTDD221J
RAC164D221JBTP Array/Network Resistor, Isolated, 0.25W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc CN1J4TBK221J vs RAC164D221JBTP
CN1J4LTE221J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4TBK221J vs CN1J4LTE221J
CN1J4TTD221J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1J4TBK221J vs CN1J4TTD221J
CREA08221J Array/Network Resistor, Isolated, 0.063W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Akahane Electronics Ind Corp CN1J4TBK221J vs CREA08221J
CN1J4RTTD221J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1J4TBK221J vs CN1J4RTTD221J
CN1J4LTED221J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4TBK221J vs CN1J4LTED221J
Part Number Description Manufacturer Compare
RAC164D2205%R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc CN1J4TBK221J vs RAC164D2205%R
CN1J4LTE221J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4TBK221J vs CN1J4LTE221J
CRN16-4-221JCSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CN1J4TBK221J vs CRN16-4-221JCSNT
CREA08221J Array/Network Resistor, Isolated, 0.063W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Akahane Electronics Ind Corp CN1J4TBK221J vs CREA08221J
RAC164D221JBTP Array/Network Resistor, Isolated, 0.25W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc CN1J4TBK221J vs RAC164D221JBTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1J4TBK221J by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1J4TBK221J by KOA Corporation

  • Please alert me when CN1J4TBK221J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1J4TBK221J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1J4TBK221J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1J4TBK221J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1J4TBK221J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1J4TBK221J by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: