There are no models available for this part yet.
Overview of R84ED2470AA0-M by Nissei Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
CAD Models for R84ED2470AA0-M by Nissei Electric Co Ltd
Part Data Attributes for R84ED2470AA0-M by Nissei Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NISSEI ELECTRIC CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for R84ED2470AA0-M
This table gives cross-reference parts and alternative options found for R84ED2470AA0-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R84ED2470AA0-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66473M100RL | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R84ED2470AA0-M vs R66473M100RL |
R82473M100A | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R84ED2470AA0-M vs R82473M100A |
R84ED2470Z30-M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R84ED2470AA0-M vs R84ED2470Z30-M |
BG74E0473M-- | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | R84ED2470AA0-M vs BG74E0473M-- |
MKS33PCM7.50.047/20/20100VDCAMMO | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | R84ED2470AA0-M vs MKS33PCM7.50.047/20/20100VDCAMMO |
B32520-C1473-M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | R84ED2470AA0-M vs B32520-C1473-M |
MKS0D024700B00MASD | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R84ED2470AA0-M vs MKS0D024700B00MASD |
R66473M100BT | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R84ED2470AA0-M vs R66473M100BT |
MKS33PCM7.50.047/20/20100VDCREEL18/500 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | R84ED2470AA0-M vs MKS33PCM7.50.047/20/20100VDCREEL18/500 |
R82473M100BL | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R84ED2470AA0-M vs R82473M100BL |