Part Details for R66473M100BT by KEMET Corporation
Overview of R66473M100BT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R66473M100BT
R66473M100BT CAD Models
R66473M100BT Part Data Attributes
|
R66473M100BT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66473M100BT
KEMET Corporation
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60384-2; CECC 30401-009 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R66473M100BT
This table gives cross-reference parts and alternative options found for R66473M100BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66473M100BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185473M100RCC-F | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | R66473M100BT vs 185473M100RCC-F |
R84ED2470DQ0-M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R66473M100BT vs R84ED2470DQ0-M |
MKS2D024701A00MOSD | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R66473M100BT vs MKS2D024701A00MOSD |
B32520C1473M189 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | R66473M100BT vs B32520C1473M189 |
MKS33PCM7.50.047/20/20100VDCREEL18/360 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | R66473M100BT vs MKS33PCM7.50.047/20/20100VDCREEL18/360 |
R82473M100BT | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66473M100BT vs R82473M100BT |
R66473M100RT | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R66473M100BT vs R66473M100RT |
MKS0D024700B00MASD | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R66473M100BT vs MKS0D024700B00MASD |
MKS0D024700B00MCSD | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R66473M100BT vs MKS0D024700B00MCSD |
B32529-C1473-M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R66473M100BT vs B32529-C1473-M |