Part Details for R84ED2470Z30-M by Nissei Electric Co Ltd
Overview of R84ED2470Z30-M by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Part Details for R84ED2470Z30-M
R84ED2470Z30-M CAD Models
R84ED2470Z30-M Part Data Attributes
|
R84ED2470Z30-M
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R84ED2470Z30-M
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for R84ED2470Z30-M
This table gives cross-reference parts and alternative options found for R84ED2470Z30-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R84ED2470Z30-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185473M100RCC-F | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | R84ED2470Z30-M vs 185473M100RCC-F |
R84ED2470DQ0-M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R84ED2470Z30-M vs R84ED2470DQ0-M |
MKS2D024701A00MOSD | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R84ED2470Z30-M vs MKS2D024701A00MOSD |
B32520C1473M189 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | R84ED2470Z30-M vs B32520C1473M189 |
MKS33PCM7.50.047/20/20100VDCREEL18/360 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | R84ED2470Z30-M vs MKS33PCM7.50.047/20/20100VDCREEL18/360 |
R82473M100BT | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R84ED2470Z30-M vs R82473M100BT |
R66473M100RT | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R84ED2470Z30-M vs R66473M100RT |
MKS0D024700B00MASD | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R84ED2470Z30-M vs MKS0D024700B00MASD |
MKS0D024700B00MCSD | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R84ED2470Z30-M vs MKS0D024700B00MCSD |
B32529-C1473-M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R84ED2470Z30-M vs B32529-C1473-M |