Part Details for R82153M250A by KEMET Corporation
Overview of R82153M250A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R82153M250A
R82153M250A CAD Models
R82153M250A Part Data Attributes
|
R82153M250A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82153M250A
KEMET Corporation
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R82153M250A
This table gives cross-reference parts and alternative options found for R82153M250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82153M250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS20.015/20/250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount | Wima | R82153M250A vs MKS20.015/20/250 |
FKS3F021503D00MMSD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82153M250A vs FKS3F021503D00MMSD |
FKS2F021501C00MISD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82153M250A vs FKS2F021501C00MISD |
B32529-C3153-M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R82153M250A vs B32529-C3153-M |
R84ID2150Z30-M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R82153M250A vs R84ID2150Z30-M |
R84ID2150DQ0-M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R82153M250A vs R84ID2150DQ0-M |
BG74G0153MEN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | R82153M250A vs BG74G0153MEN |
FKS2F021501C00MASD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82153M250A vs FKS2F021501C00MASD |
MKS0F021500B00MOSD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82153M250A vs MKS0F021500B00MOSD |
R82IC2150Z37M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82153M250A vs R82IC2150Z37M |