FKS2F021501C00MASD
Wima
Description: Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of FKS2F021501C00MASD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FKS2F021501C00MASD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKS2F021501C00MASD by Wima

FKS2F021501C00MASD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. FKS2F021501C00MASD
    Wima
    Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for FKS2F021501C00MASD

This table gives cross-reference parts and alternative options found for FKS2F021501C00MASD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS2F021501C00MASD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKS20.015/20/250 Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount Wima FKS2F021501C00MASD vs MKS20.015/20/250
FKS3F021503D00MMSD Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKS2F021501C00MASD vs FKS3F021503D00MMSD
FKS2F021501C00MISD Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKS2F021501C00MASD vs FKS2F021501C00MISD
B32529-C3153-M CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos FKS2F021501C00MASD vs B32529-C3153-M
R84ID2150Z30-M CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd FKS2F021501C00MASD vs R84ID2150Z30-M
R84ID2150DQ0-M CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd FKS2F021501C00MASD vs R84ID2150DQ0-M
BG74G0153MEN CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components FKS2F021501C00MASD vs BG74G0153MEN
MKS0F021500B00MOSD Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKS2F021501C00MASD vs MKS0F021500B00MOSD
R82IC2150Z37M Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation FKS2F021501C00MASD vs R82IC2150Z37M
R82153M250A Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation FKS2F021501C00MASD vs R82153M250A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKS2F021501C00MASD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKS2F021501C00MASD by Wima

Select Manufacturer
Which Manufacturer of FKS2F021501C00MASD would you like to use for your alert(s)?
  • Please alert me when FKS2F021501C00MASD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKS2F021501C00MASD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKS2F021501C00MASD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKS2F021501C00MASD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKS2F021501C00MASD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKS2F021501C00MASD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: