Part Details for FKS2F021501C00MISD by Wima
Overview of FKS2F021501C00MISD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKS2F021501C00MISD
FKS2F021501C00MISD CAD Models
FKS2F021501C00MISD Part Data Attributes
|
FKS2F021501C00MISD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS2F021501C00MISD
Wima
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKS2F021501C00MISD
This table gives cross-reference parts and alternative options found for FKS2F021501C00MISD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS2F021501C00MISD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS20.015/20/250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount | Wima | FKS2F021501C00MISD vs MKS20.015/20/250 |
FKS3F021503D00MMSD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS2F021501C00MISD vs FKS3F021503D00MMSD |
B32529-C3153-M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | FKS2F021501C00MISD vs B32529-C3153-M |
R84ID2150Z30-M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | FKS2F021501C00MISD vs R84ID2150Z30-M |
R84ID2150DQ0-M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | FKS2F021501C00MISD vs R84ID2150DQ0-M |
BG74G0153MEN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | FKS2F021501C00MISD vs BG74G0153MEN |
FKS2F021501C00MASD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS2F021501C00MISD vs FKS2F021501C00MASD |
MKS0F021500B00MOSD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS2F021501C00MISD vs MKS0F021500B00MOSD |
R82IC2150Z37M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKS2F021501C00MISD vs R82IC2150Z37M |
R82153M250A | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKS2F021501C00MISD vs R82153M250A |