Part Details for R76MD21205040K by KEMET Corporation
Overview of R76MD21205040K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R76MD21205040K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC3425
|
Newark | 0,012 400V |Kemet R76MD21205040K RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.2100 | Buy Now |
Part Details for R76MD21205040K
R76MD21205040K CAD Models
R76MD21205040K Part Data Attributes
|
R76MD21205040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76MD21205040K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R76MD21205040K
This table gives cross-reference parts and alternative options found for R76MD21205040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76MD21205040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75MD2120JE40K | Film Capacitor, | KEMET Corporation | R76MD21205040K vs 75MD2120JE40K |
75MD21205040K | Film Capacitor, | KEMET Corporation | R76MD21205040K vs 75MD21205040K |
R75MD2120JM40K | Film Capacitor, | KEMET Corporation | R76MD21205040K vs R75MD2120JM40K |
75MD21204040K | Film Capacitor, | KEMET Corporation | R76MD21205040K vs 75MD21204040K |
R75MD21205040K | Film Capacitor, | KEMET Corporation | R76MD21205040K vs R75MD21205040K |
R75MD2120JE40K | Film Capacitor, | KEMET Corporation | R76MD21205040K vs R75MD2120JE40K |
R75MD2120JH40K | Film Capacitor, | KEMET Corporation | R76MD21205040K vs R75MD2120JH40K |
R75MD2120JA40K | Film Capacitor, | KEMET Corporation | R76MD21205040K vs R75MD2120JA40K |
R75MD2120JB40K | Film Capacitor, | KEMET Corporation | R76MD21205040K vs R75MD2120JB40K |
75MD2120JA40K | Film Capacitor, | KEMET Corporation | R76MD21205040K vs 75MD2120JA40K |