Part Details for R75MD2120JM40K by KEMET Corporation
Overview of R75MD2120JM40K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75MD2120JM40K
R75MD2120JM40K CAD Models
R75MD2120JM40K Part Data Attributes
|
R75MD2120JM40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MD2120JM40K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 92.8 mΩ | |
Height | 9 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1570 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R75MD2120JM40K
This table gives cross-reference parts and alternative options found for R75MD2120JM40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MD2120JM40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75MD2120JE40K | Film Capacitor, | KEMET Corporation | R75MD2120JM40K vs 75MD2120JE40K |
75MD21205040K | Film Capacitor, | KEMET Corporation | R75MD2120JM40K vs 75MD21205040K |
75MD21204040K | Film Capacitor, | KEMET Corporation | R75MD2120JM40K vs 75MD21204040K |
R75MD21205040K | Film Capacitor, | KEMET Corporation | R75MD2120JM40K vs R75MD21205040K |
R75MD2120JE40K | Film Capacitor, | KEMET Corporation | R75MD2120JM40K vs R75MD2120JE40K |
R76MD21205040K | Film Capacitor, | KEMET Corporation | R75MD2120JM40K vs R76MD21205040K |
R75MD2120JH40K | Film Capacitor, | KEMET Corporation | R75MD2120JM40K vs R75MD2120JH40K |
R75MD2120JA40K | Film Capacitor, | KEMET Corporation | R75MD2120JM40K vs R75MD2120JA40K |
R75MD2120JB40K | Film Capacitor, | KEMET Corporation | R75MD2120JM40K vs R75MD2120JB40K |
75MD2120JA40K | Film Capacitor, | KEMET Corporation | R75MD2120JM40K vs 75MD2120JA40K |