Part Details for 75MD2120JE40K by KEMET Corporation
Overview of 75MD2120JE40K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75MD2120JE40K
75MD2120JE40K CAD Models
75MD2120JE40K Part Data Attributes
|
75MD2120JE40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75MD2120JE40K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 75MD2120JE40K
This table gives cross-reference parts and alternative options found for 75MD2120JE40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75MD2120JE40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MD2120JM40K | Film Capacitor, | KEMET Corporation | 75MD2120JE40K vs R75MD2120JM40K |
R75MD2120AA40K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.012uF, 3916, | KEMET Corporation | 75MD2120JE40K vs R75MD2120AA40K |
75MD2120JH40K | Film Capacitor, | KEMET Corporation | 75MD2120JE40K vs 75MD2120JH40K |
75MD2120JA40K | Film Capacitor, | KEMET Corporation | 75MD2120JE40K vs 75MD2120JA40K |
75MD2120AA40K | Film Capacitor, | KEMET Corporation | 75MD2120JE40K vs 75MD2120AA40K |
75MD2120JB40K | Film Capacitor, | KEMET Corporation | 75MD2120JE40K vs 75MD2120JB40K |
75MD21204040K | Film Capacitor, | KEMET Corporation | 75MD2120JE40K vs 75MD21204040K |
R75MD2120DQ40K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.012uF, 3916, | KEMET Corporation | 75MD2120JE40K vs R75MD2120DQ40K |
76MD21205040K | Film Capacitor, | KEMET Corporation | 75MD2120JE40K vs 76MD21205040K |
R75MD2120JH40K | Film Capacitor, | KEMET Corporation | 75MD2120JE40K vs R75MD2120JH40K |