Datasheets
R60PI3150GY4-K by:

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED

Part Details for R60PI3150GY4-K by KEMET Corporation

Overview of R60PI3150GY4-K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for R60PI3150GY4-K

R60PI3150GY4-K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R60PI3150GY4-K Part Data Attributes

R60PI3150GY4-K KEMET Corporation
Buy Now Datasheet
Compare Parts:
R60PI3150GY4-K KEMET Corporation Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.15 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 14 INCH
Positive Tolerance 10%
Rated (AC) Voltage (URac) 220 V
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for R60PI3150GY4-K

This table gives cross-reference parts and alternative options found for R60PI3150GY4-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60PI3150GY4-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R60PN3150CK3-K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R60PI3150GY4-K vs R60PN3150CK3-K
R60PI3150403-K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R60PI3150GY4-K vs R60PI3150403-K
B32522T8154K000 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED TDK Corporation R60PI3150GY4-K vs B32522T8154K000
R60PI3150404-K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R60PI3150GY4-K vs R60PI3150404-K
R60PN3150403-K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R60PI3150GY4-K vs R60PN3150403-K
B32522T8154K000 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos R60PI3150GY4-K vs B32522T8154K000
MTB1633150KGS CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Icel Srl R60PI3150GY4-K vs MTB1633150KGS
MTB1633150KEL CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Icel Srl R60PI3150GY4-K vs MTB1633150KEL
R60PI3150DQ4-K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R60PI3150GY4-K vs R60PI3150DQ4-K
B32523-Q8154-K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Corporation R60PI3150GY4-K vs B32523-Q8154-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R60PI3150GY4-K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R60PI3150GY4-K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R60PI3150GY4-K would you like to use for your alert(s)?
  • Please alert me when R60PI3150GY4-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R60PI3150GY4-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R60PI3150GY4-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R60PI3150GY4-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R60PI3150GY4-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R60PI3150GY4-K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: