There are no models available for this part yet.
Overview of MTB1633150KEL by Icel Srl
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MTB1633150KEL by Icel Srl
Part Data Attributes for MTB1633150KEL by Icel Srl
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ICEL SRL
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
STANDARD: IEC60068
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
IEC60384-2
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for MTB1633150KEL
This table gives cross-reference parts and alternative options found for MTB1633150KEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB1633150KEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60PN3150CK3-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1633150KEL vs R60PN3150CK3-K |
R60PI3150403-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1633150KEL vs R60PI3150403-K |
B32522T8154K000 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MTB1633150KEL vs B32522T8154K000 |
R60PI3150404-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1633150KEL vs R60PI3150404-K |
R60PN3150403-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1633150KEL vs R60PN3150403-K |
B32522T8154K000 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MTB1633150KEL vs B32522T8154K000 |
MTB1633150KGS | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | MTB1633150KEL vs MTB1633150KGS |
R60PI3150DQ4-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1633150KEL vs R60PI3150DQ4-K |
B32523-Q8154-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | MTB1633150KEL vs B32523-Q8154-K |
222246857154 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | MTB1633150KEL vs 222246857154 |