R60PI3150403-K
Description: Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED

Overview of R60PI3150403-K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for R60PI3150403-K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R60PI3150403-K by KEMET Corporation

R60PI3150403-K
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. R60PI3150403-K
    KEMET Corporation
    Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R60PI3150403-K

This table gives cross-reference parts and alternative options found for R60PI3150403-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60PI3150403-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R60PN3150CK3-K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R60PI3150403-K vs R60PN3150CK3-K
B32522T8154K000 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED TDK Corporation R60PI3150403-K vs B32522T8154K000
R60PI3150404-K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R60PI3150403-K vs R60PI3150404-K
R60PN3150403-K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R60PI3150403-K vs R60PN3150403-K
B32522T8154K000 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos R60PI3150403-K vs B32522T8154K000
MTB1633150KGS CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Icel Srl R60PI3150403-K vs MTB1633150KGS
MTB1633150KEL CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Icel Srl R60PI3150403-K vs MTB1633150KEL
R60PI3150DQ4-K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R60PI3150403-K vs R60PI3150DQ4-K
B32523-Q8154-K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Corporation R60PI3150403-K vs B32523-Q8154-K
222246857154 CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay BCcomponents R60PI3150403-K vs 222246857154

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R60PI3150403-K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R60PI3150403-K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R60PI3150403-K would you like to use for your alert(s)?
  • Please alert me when R60PI3150403-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R60PI3150403-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R60PI3150403-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R60PI3150403-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R60PI3150403-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R60PI3150403-K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: