-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 24A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220FM, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2404
|
Newark | Mosfet, N-Ch, 600V, 24A, To-220Fm, Transistor Polarity:N Channel, Continuous Drain Current Id:24A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.15Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Rohm R6024ENX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $3.8100 | Buy Now |
DISTI #
R6024ENX-ND
|
DigiKey | MOSFET N-CH 600V 24A TO220FM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
464 In Stock |
|
$1.7112 / $3.6600 | Buy Now |
DISTI #
R6024ENX
|
Avnet Americas | Trans MOSFET N-CH 600V ±24A 3-Pin TO-220FM Bulk - Tape and Reel (Alt: R6024ENX) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.7797 / $2.0261 | Buy Now |
DISTI #
755-R6024ENX
|
Mouser Electronics | MOSFET 10V Drive Nch MOSFET RoHS: Compliant | 365 |
|
$1.7800 / $3.6600 | Buy Now |
|
Future Electronics | 600V,24A,150MOHM,TO-220FM RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.7500 / $1.8400 | Buy Now |
|
Ameya Holding Limited | http://www.ameya360.com/product/685377 Min Qty: 1 | 90-Authorized Distributor |
|
$2.1900 / $3.1500 | Buy Now RFQ |
DISTI #
R6024ENX
|
Avnet Silica | (Alt: R6024ENX) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6024ENX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6024ENX
ROHM Semiconductor
Power Field-Effect Transistor, 24A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220FM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FM, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 497 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 160 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 74 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for R6024ENX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6024ENX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHF23N60E-GE3 | Power Field-Effect Transistor, 23A I(D), 600V, 0.158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, FULLPAK-3 | Vishay Intertechnologies | R6024ENX vs SIHF23N60E-GE3 |
SIHA24N65EF-E3 | Power Field-Effect Transistor, 24A I(D), 650V, 0.156ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Vishay Intertechnologies | R6024ENX vs SIHA24N65EF-E3 |