Part Details for SIHA24N65EF-E3 by Vishay Intertechnologies
Overview of SIHA24N65EF-E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHA24N65EF-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHA24N65EF-E3
|
Avnet Americas | Power MOSFET N-Channel 650V 24A 3-Pin TO-220 - Tape and Reel (Alt: SIHA24N65EF-E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.8418 / $3.6101 | Buy Now |
DISTI #
78-SIHA24N65EF-E3
|
Mouser Electronics | MOSFET 650V Vds 30V Vgs TO-220 FULLPAK RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.7700 | Buy Now |
DISTI #
SIHA24N65EF-E3
|
TTI | MOSFET 650V Vds 30V Vgs TO-220 FULLPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.8800 | Buy Now |
Part Details for SIHA24N65EF-E3
SIHA24N65EF-E3 CAD Models
SIHA24N65EF-E3 Part Data Attributes:
|
SIHA24N65EF-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHA24N65EF-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 24A I(D), 650V, 0.156ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2016-05-17 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 691 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.156 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 39 W | |
Pulsed Drain Current-Max (IDM) | 65 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 212 ns | |
Turn-on Time-Max (ton) | 116 ns |
Alternate Parts for SIHA24N65EF-E3
This table gives cross-reference parts and alternative options found for SIHA24N65EF-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHA24N65EF-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHF23N60E-GE3 | Power Field-Effect Transistor, 23A I(D), 600V, 0.158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, FULLPAK-3 | Vishay Intertechnologies | SIHA24N65EF-E3 vs SIHF23N60E-GE3 |