Part Details for SIHF23N60E-GE3 by Vishay Intertechnologies
Overview of SIHF23N60E-GE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHF23N60E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHF23N60E-GE3
|
Avnet Americas | Trans MOSFET N-CH 600V 23A 3-Pin TO-220 Full-Pak - Tape and Reel (Alt: SIHF23N60E-GE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.6505 / $2.0968 | Buy Now |
DISTI #
78-SIHF23N60E-GE3
|
Mouser Electronics | MOSFET 600V Vds 30V Vgs TO-220 FULLPAK RoHS: Compliant | 0 |
|
$1.5200 / $1.6900 | Order Now |
|
Future Electronics | E Series N Channel 600 V 0.158 Ω 95 nC Flange Mount Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.5600 / $1.6000 | Buy Now |
|
Future Electronics | E Series N Channel 600 V 0.158 Ω 95 nC Flange Mount Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.5600 / $1.6000 | Buy Now |
DISTI #
SIHF23N60E-GE3
|
TME | Transistor: N-MOSFET, unipolar, 600V, 15A, Idm: 63A, 35W, TO220FP Min Qty: 1 | 0 |
|
$2.1400 / $3.2200 | RFQ |
DISTI #
SIHF23N60E-GE3
|
EBV Elektronik | Trans MOSFET N-CH 600V 23A 3-Pin TO-220 Full-Pak (Alt: SIHF23N60E-GE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIHF23N60E-GE3
SIHF23N60E-GE3 CAD Models
SIHF23N60E-GE3 Part Data Attributes:
|
SIHF23N60E-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHF23N60E-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 23A I(D), 600V, 0.158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, FULLPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 353 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.158 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 63 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SIHF23N60E-GE3
This table gives cross-reference parts and alternative options found for SIHF23N60E-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHF23N60E-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHA24N65EF-E3 | Power Field-Effect Transistor, 24A I(D), 650V, 0.156ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Vishay Intertechnologies | SIHF23N60E-GE3 vs SIHA24N65EF-E3 |