Part Details for R474N3100JB01M by KEMET Corporation
Overview of R474N3100JB01M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R474N3100JB01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2746
|
Newark | 0,1 Uf 40Vv |Kemet R474N3100JB01M RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2440 / $0.3030 | Buy Now |
DISTI #
399-R474N3100JB01M-ND
|
DigiKey | CAP FILM 0.1UF 20% 1KVDC RADIAL Min Qty: 700 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3418 | Buy Now |
Part Details for R474N3100JB01M
R474N3100JB01M CAD Models
R474N3100JB01M Part Data Attributes
|
R474N3100JB01M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474N3100JB01M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for R474N3100JB01M
This table gives cross-reference parts and alternative options found for R474N3100JB01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474N3100JB01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474N310000A1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N3100JB01M vs R474N310000A1M |
B32913C5104M000 | Film Capacitor, | TDK Corporation | R474N3100JB01M vs B32913C5104M000 |
R474N31004001M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N3100JB01M vs R474N31004001M |
R474N310050A1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N3100JB01M vs R474N310050A1M |
474N3100JB01M | Film Capacitor, | KEMET Corporation | R474N3100JB01M vs 474N3100JB01M |
B32913C5104M189 | Film Capacitor, | TDK Corporation | R474N3100JB01M vs B32913C5104M189 |
474N3100DQ01M | Film Capacitor, | KEMET Corporation | R474N3100JB01M vs 474N3100DQ01M |
474N3100CK01M | Film Capacitor, | KEMET Corporation | R474N3100JB01M vs 474N3100CK01M |
474N31005001M | Film Capacitor, | KEMET Corporation | R474N3100JB01M vs 474N31005001M |
474N3100JE01M | Film Capacitor, | KEMET Corporation | R474N3100JB01M vs 474N3100JE01M |