474N31005001M
Description: Film Capacitor,

Overview of 474N31005001M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 474N31005001M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 474N31005001M by KEMET Corporation

474N31005001M
KEMET Corporation
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
SAFETY CLASS X2
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
440 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200; ENEC; CUL; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
7 mm
Want to compare parts?
  1. 474N31005001M
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for 474N31005001M

This table gives cross-reference parts and alternative options found for 474N31005001M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 474N31005001M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R474N310000A1M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 474N31005001M vs R474N310000A1M
B32913C5104M000 Film Capacitor, TDK Corporation 474N31005001M vs B32913C5104M000
R474N31004001M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 474N31005001M vs R474N31004001M
R474N310050A1M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 474N31005001M vs R474N310050A1M
474N3100JB01M Film Capacitor, KEMET Corporation 474N31005001M vs 474N3100JB01M
B32913C5104M189 Film Capacitor, TDK Corporation 474N31005001M vs B32913C5104M189
474N3100DQ01M Film Capacitor, KEMET Corporation 474N31005001M vs 474N3100DQ01M
R474N3100JB01M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 474N31005001M vs R474N3100JB01M
474N3100CK01M Film Capacitor, KEMET Corporation 474N31005001M vs 474N3100CK01M
474N3100JE01M Film Capacitor, KEMET Corporation 474N31005001M vs 474N3100JE01M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 474N31005001M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 474N31005001M by KEMET Corporation

Select Manufacturer
Which Manufacturer of 474N31005001M would you like to use for your alert(s)?
  • Please alert me when 474N31005001M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 474N31005001M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 474N31005001M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 474N31005001M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 474N31005001M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 474N31005001M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: