B32913C5104M000
Description: Film Capacitor,

Overview of B32913C5104M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B32913C5104M000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 871-B32913C5104M000
Mouser Electronics Safety Capacitors 530VAC 100nF 20% MKP X1 LS 22.5mm RoHS: Compliant 0
  • 2,520 $0.7240
$0.7240 Order Now
DISTI # B32913C5104M000
Avnet Abacus Safety Capacitor, 0.1 uF, 530 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32913C5104M000) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 112 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B32913C5104M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32913C5104M000 by TDK Corporation

B32913C5104M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
TDK
Additional Feature
SAFETY CLASS: X1
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
20%
Rated (AC) Voltage (URac)
530 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
CSA; CUL; ENEC; IEC60384-14; UL
Surface Mount
NO
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
7 mm
Want to compare parts?
  1. B32913C5104M000
    TDK Corporation
    Film Capacitor,
    VS

Alternate Parts for B32913C5104M000

This table gives cross-reference parts and alternative options found for B32913C5104M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32913C5104M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R474N310000A1M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32913C5104M000 vs R474N310000A1M
R474N31004001M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32913C5104M000 vs R474N31004001M
R474N310050A1M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32913C5104M000 vs R474N310050A1M
474N3100JB01M Film Capacitor, KEMET Corporation B32913C5104M000 vs 474N3100JB01M
B32913C5104M189 Film Capacitor, TDK Corporation B32913C5104M000 vs B32913C5104M189
474N3100DQ01M Film Capacitor, KEMET Corporation B32913C5104M000 vs 474N3100DQ01M
R474N3100JB01M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32913C5104M000 vs R474N3100JB01M
474N3100CK01M Film Capacitor, KEMET Corporation B32913C5104M000 vs 474N3100CK01M
474N31005001M Film Capacitor, KEMET Corporation B32913C5104M000 vs 474N31005001M
474N3100JE01M Film Capacitor, KEMET Corporation B32913C5104M000 vs 474N3100JE01M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32913C5104M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32913C5104M000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32913C5104M000 would you like to use for your alert(s)?
  • Please alert me when B32913C5104M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32913C5104M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32913C5104M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32913C5104M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32913C5104M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32913C5104M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: