-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0848
|
Newark | 0,22 U 275V |Kemet R46KI322050L2K RoHS: Not Compliant Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 / $0.2870 | Buy Now |
DISTI #
399-R46KI322050L2K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 1040 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2721 | Buy Now |
DISTI #
80-R46KI322050L2K
|
Mouser Electronics | Safety Capacitors 275volts 0.22uF 10% RoHS: Compliant | 0 |
|
$0.2210 / $0.8000 | Order Now |
DISTI #
R46KI322050L2K
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI322050L2K) RoHS: Compliant Min Qty: 1040 Package Multiple: 520 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KI322050L2K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI322050L2K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R46KI322050L2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KI322050L2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KI3220JAL2K | Film Capacitor, | KEMET Corporation | R46KI322050L2K vs R46KI3220JAL2K |
46KI3220JML2K | Film Capacitor, | KEMET Corporation | R46KI322050L2K vs 46KI3220JML2K |
R46KI3220JBL2K | Film Capacitor, | KEMET Corporation | R46KI322050L2K vs R46KI3220JBL2K |
46KI322050L2K | Film Capacitor, | KEMET Corporation | R46KI322050L2K vs 46KI322050L2K |
46KI3220JEL2K | Film Capacitor, | KEMET Corporation | R46KI322050L2K vs 46KI3220JEL2K |
R46KI3220JEL2K | Film Capacitor, | KEMET Corporation | R46KI322050L2K vs R46KI3220JEL2K |
46KI3220DQL2K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, 7135, | KEMET Corporation | R46KI322050L2K vs 46KI3220DQL2K |
R46KI3220JML2K | Film Capacitor, | KEMET Corporation | R46KI322050L2K vs R46KI3220JML2K |
46KI3220JAL2K | Film Capacitor, | KEMET Corporation | R46KI322050L2K vs 46KI3220JAL2K |
46KI3220JBL2K | Film Capacitor, | KEMET Corporation | R46KI322050L2K vs 46KI3220JBL2K |