-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0716
|
Newark | 3200Pf 275V |Kemet R46KI3220JBL2K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 / $0.2530 | Buy Now |
DISTI #
399-R46KI3220JBL2K-ND
|
DigiKey | CAP FILM 0.22UF 10% 560VDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
423 In Stock |
|
$0.2105 / $0.5700 | Buy Now |
DISTI #
80-R46KI3220JBL2K
|
Mouser Electronics | Safety Capacitors 560V 0.22uF 2Pin 10% | 0 |
|
Order Now | |
DISTI #
R46KI3220JBL2K
|
TME | Capacitor: polypropylene, X2, R46, 220nF, 18x9x12mm, THT, ±10%, 15mm Min Qty: 10 | 125 |
|
$0.1920 / $0.3580 | Buy Now |
DISTI #
R46KI3220JBL2K
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI3220JBL2K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
R46KI3220JBL2K
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI3220JBL2K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KI3220JBL2K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI3220JBL2K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R46KI3220JBL2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KI3220JBL2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R46KI322000L2K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED | R46KI3220JBL2K vs R46KI322000L2K |
46KI322040L2K | KEMET Corporation | Check for Price | Film Capacitor, | R46KI3220JBL2K vs 46KI322040L2K |
46KI322000L2K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, 7135, | R46KI3220JBL2K vs 46KI322000L2K |
R46KI3220CKL2K | KEMET Corporation | $0.4330 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED | R46KI3220JBL2K vs R46KI3220CKL2K |
R46KI3220JEL2K | KEMET Corporation | Check for Price | Film Capacitor, | R46KI3220JBL2K vs R46KI3220JEL2K |
R46KI3220DQL2K | KEMET Corporation | $0.4330 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED | R46KI3220JBL2K vs R46KI3220DQL2K |
46KI3220JBL2K | KEMET Corporation | Check for Price | Film Capacitor, | R46KI3220JBL2K vs 46KI3220JBL2K |
R46KI322040L2K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED | R46KI3220JBL2K vs R46KI322040L2K |
46KI322050L2K | KEMET Corporation | Check for Price | Film Capacitor, | R46KI3220JBL2K vs 46KI322050L2K |
46KI3220JEL2K | KEMET Corporation | Check for Price | Film Capacitor, | R46KI3220JBL2K vs 46KI3220JEL2K |