Datasheets
R46KI3220JML2K by: KEMET Corporation

Film Capacitor,

Part Details for R46KI3220JML2K by KEMET Corporation

Overview of R46KI3220JML2K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Price & Stock for R46KI3220JML2K

Part # Distributor Description Stock Price Buy
DISTI # 399-R46KI3220JML2K-ND
DigiKey CAP FILM SAFETY/EMI SUPP RAD Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

Part Details for R46KI3220JML2K

R46KI3220JML2K Part Data Attributes

R46KI3220JML2K KEMET Corporation
Buy Now Datasheet
Compare Parts:
R46KI3220JML2K KEMET Corporation Film Capacitor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Additional Feature SAFETY CLASS X2
Capacitance 0.22 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 12.5 mm
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 275 V
Rated (DC) Voltage (URdc) 560 V
Reference Standard CQC; CUL; ENEC; UL
Surface Mount NO
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 9 mm

Alternate Parts for R46KI3220JML2K

This table gives cross-reference parts and alternative options found for R46KI3220JML2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KI3220JML2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
R46KI322000L2K KEMET Corporation Check for Price Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED R46KI3220JML2K vs R46KI322000L2K
R46KI3220JBL2K KEMET Corporation $0.2604 Film Capacitor, R46KI3220JML2K vs R46KI3220JBL2K
46KI322040L2K KEMET Corporation Check for Price Film Capacitor, R46KI3220JML2K vs 46KI322040L2K
46KI322000L2K KEMET Corporation Check for Price Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, 7135, R46KI3220JML2K vs 46KI322000L2K
R46KI3220CKL2K KEMET Corporation $0.4330 Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED R46KI3220JML2K vs R46KI3220CKL2K
R46KI3220JEL2K KEMET Corporation Check for Price Film Capacitor, R46KI3220JML2K vs R46KI3220JEL2K
R46KI3220DQL2K KEMET Corporation $0.4330 Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED R46KI3220JML2K vs R46KI3220DQL2K
46KI3220JBL2K KEMET Corporation Check for Price Film Capacitor, R46KI3220JML2K vs 46KI3220JBL2K
R46KI322040L2K KEMET Corporation Check for Price Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED R46KI3220JML2K vs R46KI322040L2K
46KI322050L2K KEMET Corporation Check for Price Film Capacitor, R46KI3220JML2K vs 46KI322050L2K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R46KI3220JML2K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R46KI3220JML2K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R46KI3220JML2K would you like to use for your alert(s)?
  • Please alert me when R46KI3220JML2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R46KI3220JML2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R46KI3220JML2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R46KI3220JML2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R46KI3220JML2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R46KI3220JML2K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: