R463I3330JBM1K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED

Overview of R463I3330JBM1K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for R463I3330JBM1K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R463I3330JBM1K
Avnet Abacus Safety Capacitor, 0.33 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463I3330JBM1K) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R463I3330JBM1K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R463I3330JBM1K by KEMET Corporation

R463I3330JBM1K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X2
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
10 mm
Want to compare parts?
  1. R463I3330JBM1K
    KEMET Corporation
    Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R463I3330JBM1K

This table gives cross-reference parts and alternative options found for R463I3330JBM1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463I3330JBM1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R463I3330CKM1K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED KEMET Corporation R463I3330JBM1K vs R463I3330CKM1K
F862BS334K310R Film Capacitor, KEMET Corporation R463I3330JBM1K vs F862BS334K310R
463I333050M1K Film Capacitor KEMET Corporation R463I3330JBM1K vs 463I333050M1K
F862BS334K310Z Film Capacitor, Polypropylene, 0.33uF, 7139 KEMET Corporation R463I3330JBM1K vs F862BS334K310Z
F862BS334K310ALR0L Film Capacitor KEMET Corporation R463I3330JBM1K vs F862BS334K310ALR0L
R463I3330JAM1K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463I3330JBM1K vs R463I3330JAM1K
463I3330JMM1K Film Capacitor KEMET Corporation R463I3330JBM1K vs 463I3330JMM1K
R463I333050M1K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED KEMET Corporation R463I3330JBM1K vs R463I333050M1K
R463I3330JHM1K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463I3330JBM1K vs R463I3330JHM1K
F862BS334K310ZV054 Film Capacitor, KEMET Corporation R463I3330JBM1K vs F862BS334K310ZV054

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R463I3330JBM1K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R463I3330JBM1K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R463I3330JBM1K would you like to use for your alert(s)?
  • Please alert me when R463I3330JBM1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R463I3330JBM1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R463I3330JBM1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R463I3330JBM1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R463I3330JBM1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R463I3330JBM1K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: